C13LPDN515P-15-10F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 985,15000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 787,35000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 17
Unit Price: 1 643,51000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 731
Unit Price: 275,28000 Kč
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 27
Unit Price: 416,39000 Kč
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 792
Unit Price: 288,30000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 1 620
Unit Price: 300,90000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 800
Unit Price: 404,42000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1 995
Unit Price: 439,07000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 4
Unit Price: 490,93000 Kč
Datasheet
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13LPDN515P-15-10F

DigiKey Part Number
5073-C13LPDN515P-15-10F-ND
Manufacturer
Manufacturer Product Number
C13LPDN515P-15-10F
Description
IEC LOCK C13+ DOWN TO NEMA 5-15P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
L-com
Cord Type
SJT
Series
Wire Gauge
14 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
10.00' (3.05m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C13LPHGN515-15-10FL-com05073-C13LPHGN515-15-10F-ND1 985,15000 KčParametric Equivalent
C13LPN515P-15-10FL-com05073-C13LPN515P-15-10F-ND1 787,35000 KčParametric Equivalent
LCPWR14Z-3ML-com175073-LCPWR14Z-3M-ND1 643,51000 KčParametric Equivalent
11-00128Tensility International Corp731839-11-00128-ND275,28000 KčParametric Equivalent
24131-910-01Orion Fans271053-1716-ND416,39000 KčParametric Equivalent
Available To Order
Factory Stock: 75
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 721,00000 Kč1 721,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 721,00000 Kč
Unit Price with VAT:2 082,41000 Kč