9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCPWR14Z-3M

DigiKey Part Number
5073-LCPWR14Z-3M-ND
Manufacturer
Manufacturer Product Number
LCPWR14Z-3M
Description
N5/15P-SJE3X14 C13 LSZH BLK 3M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
14 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
9.84' (3.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Approval Agency Marking
UL
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
125V
Number of Conductors
3
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 643,51000 Kč1 643,51 Kč
101 396,93400 Kč13 969,34 Kč
251 309,53600 Kč32 738,40 Kč
501 247,10060 Kč62 355,03 Kč
1001 187,65320 Kč118 765,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 643,51000 Kč
Unit Price with VAT:1 988,64710 Kč