9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-PC2302-030026-1

DigiKey Part Number
AE10727-ND
Manufacturer
Manufacturer Product Number
A-PC2302-030026-1
Description
CORD 14AWG 5-15P - 320-C13 9.84'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Approval Agency Marking
UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
125V
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1389,93000 Kč389,93 Kč
10331,39000 Kč3 313,90 Kč
25310,62760 Kč7 765,69 Kč
50295,79880 Kč14 789,94 Kč
100281,68610 Kč28 168,61 Kč
250264,06496 Kč66 016,24 Kč
500251,47582 Kč125 737,91 Kč
Manufacturers Standard Package
Unit Price without VAT:389,93000 Kč
Unit Price with VAT:471,81530 Kč