9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00128

DigiKey Part Number
839-11-00128-ND
Manufacturer
Manufacturer Product Number
11-00128
Description
CORD 14AWG NEMA5-15P - C13 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
EDA/CAD Models
11-00128 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Tensility International Corp
Shielding
Unshielded
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Approval Agency Marking
UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
125VAC
Number of Conductors
3
Current Rating (Amps)
15A
Cord Type
SJT
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24131-910-01Orion Fans271053-1716-ND416,39000 KčParametric Equivalent
312019-01Qualtek1 620Q353-ND300,90000 KčParametric Equivalent
A-PC2302-030026-1Assmann WSW Components800AE10727-ND389,93000 KčParametric Equivalent
C13LPDN515P-15-10FL-com05073-C13LPDN515P-15-10F-ND1 721,00000 KčParametric Equivalent
C13LPHGN515-15-10FL-com05073-C13LPHGN515-15-10F-ND1 985,15000 KčParametric Equivalent
In-Stock: 716
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,28000 Kč275,28 Kč
10233,89700 Kč2 338,97 Kč
40212,08500 Kč8 483,40 Kč
80201,96138 Kč16 156,91 Kč
120196,26833 Kč23 552,20 Kč
280184,88514 Kč51 767,84 Kč
520176,99173 Kč92 035,70 Kč
1 000169,02088 Kč169 020,88 Kč
Manufacturers Standard Package
Unit Price without VAT:275,28000 Kč
Unit Price with VAT:333,08880 Kč