9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24131-910-01

DigiKey Part Number
1053-1716-ND
Manufacturer
Manufacturer Product Number
24131-910-01
Description
CORD 14AWG 5-15P - 320-C13 9.84'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Orion Fans
Length
9.84' (3.00m)
Packaging
Bulk
Approval Agency Marking
ASTA, BSI Kitemark, CEBEC, CSA, DEMKO, ESTI, FIMKO, IMQ, KEMA, NF, NEMKO, OVE, SEMKO, SAA, T, UL, VDE Registered
Part Status
Active
Approved Countries
Australia, Canada, Europe, Finland, Japan, Netherlands, New Zealand, Norway, Sweden, United Kingdom, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
14 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Factory Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1416,39000 Kč416,39 Kč
10347,95800 Kč3 479,58 Kč
25324,25120 Kč8 106,28 Kč
60303,24267 Kč18 194,56 Kč
120287,65683 Kč34 518,82 Kč
300268,36003 Kč80 508,01 Kč
540256,71806 Kč138 627,75 Kč
Manufacturers Standard Package
Unit Price without VAT:416,39000 Kč
Unit Price with VAT:503,83190 Kč
Alternate Length
CORD 14AWG 5-15P - 320-C13 6.58'
In-Stock: 206
Unit Price: 330,93000 Kč