
P007-010 | |
|---|---|
DigiKey Part Number | TL460-ND |
Manufacturer | |
Manufacturer Product Number | P007-010 |
Description | CRD 14AWG NEMA5-15P - 320C13 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 125VAC |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,50000 Kč | 494,50 Kč |
| 10 | 420,19100 Kč | 4 201,91 Kč |
| 25 | 393,87200 Kč | 9 846,80 Kč |
| 50 | 375,07880 Kč | 18 753,94 Kč |
| 100 | 357,18650 Kč | 35 718,65 Kč |
| 250 | 334,84336 Kč | 83 710,84 Kč |
| 500 | 318,88318 Kč | 159 441,59 Kč |
| Unit Price without VAT: | 494,50000 Kč |
|---|---|
| Unit Price with VAT: | 598,34500 Kč |


























