
PDUMH15 | |
|---|---|
DigiKey Part Number | TL365-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH15 |
Description | POWER STRIP 13OUT RACK AMMETER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 13 |
Packaging Bulk | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 15' (4.57m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Features Load Meter |
Overload Protection Circuit Breaker(s) | Weight 4.5 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 626,35000 Kč | 3 626,35 Kč |
| 5 | 3 384,58400 Kč | 16 922,92 Kč |
| 10 | 3 285,49400 Kč | 32 854,94 Kč |
| 25 | 3 158,94760 Kč | 78 973,69 Kč |
| 50 | 3 066,45980 Kč | 153 322,99 Kč |
| Unit Price without VAT: | 3 626,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 387,88350 Kč |
















