
P023-001 | |
|---|---|
DigiKey Part Number | TL884-ND |
Manufacturer | |
Manufacturer Product Number | P023-001 |
Description | CORD 14AWG NEMA5-15P - L5-15R 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P To NEMA L5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA L5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,58000 Kč | 344,58 Kč |
| 10 | 292,79600 Kč | 2 927,96 Kč |
| 25 | 274,46080 Kč | 6 861,52 Kč |
| 50 | 261,35800 Kč | 13 067,90 Kč |
| 100 | 248,88930 Kč | 24 888,93 Kč |
| 250 | 233,31968 Kč | 58 329,92 Kč |
| 500 | 223,89118 Kč | 111 945,59 Kč |
| Unit Price without VAT: | 344,58000 Kč |
|---|---|
| Unit Price with VAT: | 416,94180 Kč |


















