1.50' (457.2mm) Power Cord Black NEMA 5-15P To NEMA 5-20R STW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.50' (457.2mm) Power Cord Black NEMA 5-15P To NEMA 5-20R STW
S515520-012UL
S515520-012UL

S515520-012UL

DigiKey Part Number
6020-S515520-012UL-ND
Manufacturer
Manufacturer Product Number
S515520-012UL
Description
1ft 5-15P to 5-20R UL Rated Cord
Customer Reference
Detailed Description
1.50' (457.2mm) Power Cord Black NEMA 5-15P To NEMA 5-20R STW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-20R
Number of Conductors
3
Cord Type
STW
Wire Gauge
12 AWG
Shielding
Unshielded
Length
1.50' (457.2mm)
Approval Agency Marking
cULus
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
20A
Operating Temperature
-40°C ~ 105°C
Features
Outdoor Use, Strain Relief
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1649,26000 Kč649,26 Kč
10551,78500 Kč5 517,85 Kč
25517,23120 Kč12 930,78 Kč
50492,55840 Kč24 627,92 Kč
100469,06380 Kč46 906,38 Kč
250439,72920 Kč109 932,30 Kč
500418,77404 Kč209 387,02 Kč
Manufacturers Standard Package
Unit Price without VAT:649,26000 Kč
Unit Price with VAT:785,60460 Kč