
PDUMV30 | |
|---|---|
DigiKey Part Number | TL1902-ND |
Manufacturer | |
Manufacturer Product Number | PDUMV30 |
Description | PDU METERED 5-15/20R 24 OUTLET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA L5-30P |
Manufacturer Eaton Tripp Lite | AC Outlets 24 |
Packaging Bulk | Connector - AC Output NEMA 5-20R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Aluminum |
Mounting Type Rack, Vertical | Cord Length 10' (3.05m) |
Current - Max 30A | Approval Agency NOM, UL |
Region Utilized North America | Features Load Meter |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 066,65000 Kč | 10 066,65 Kč |
| 5 | 9 395,51400 Kč | 46 977,57 Kč |
| 10 | 9 120,43900 Kč | 91 204,39 Kč |
| Unit Price without VAT: | 10 066,65000 Kč |
|---|---|
| Unit Price with VAT: | 12 180,64650 Kč |
















