12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Scaredy Pi | The Resident Geeks

P010-012

DigiKey Part Number
TL416-ND
Manufacturer
Manufacturer Product Number
P010-012
Description
CRD 18AWG NEMA5-15P - 320C13 12'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Eaton Tripp Lite
Shielding
Unshielded
Packaging
Bulk
Length
12.00' (3.66m)
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
125VAC
Number of Conductors
3
Current Rating (Amps)
10A
Cord Type
SVT
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1258,70000 Kč258,70 Kč
10219,89100 Kč2 198,91 Kč
25206,12480 Kč5 153,12 Kč
50196,28100 Kč9 814,05 Kč
100186,91370 Kč18 691,37 Kč
250175,21908 Kč43 804,77 Kč
500166,86438 Kč83 432,19 Kč
1 000158,90971 Kč158 909,71 Kč
Manufacturers Standard Package
Unit Price without VAT:258,70000 Kč
Unit Price with VAT:313,02700 Kč