
PDUMH20NET2LX | |
|---|---|
DigiKey Part Number | PDUMH20NET2LX-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH20NET2LX |
Description | PDU SWITCHED 1.9KW 120V 8 5-15/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-20P, NEMA L5-20P |
Manufacturer Eaton Tripp Lite | AC Outlets 8 |
Packaging Bulk | Connector - AC Output NEMA 5-20R |
Part Status Active | Voltage - Input 100V, 120V, 127V |
Type PDU (Power Distribution Unit) | Housing Material Metal |
Mounting Type Rack, Horizontal | Cord Length 12' (3.66m) |
Current - Max 20A | Approval Agency NOM, UL |
Region Utilized North America | Features Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter |
Overload Protection None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 646,66000 Kč | 15 646,66 Kč |
| 5 | 14 603,48000 Kč | 73 017,40 Kč |
| 10 | 14 175,87600 Kč | 141 758,76 Kč |
| Unit Price without VAT: | 15 646,66000 Kč |
|---|---|
| Unit Price with VAT: | 18 932,45860 Kč |



















