
PDUMH20-ISO | |
|---|---|
DigiKey Part Number | TL1221-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH20-ISO |
Description | PDU SWITCHED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector 3840J Rack, Horizontal |
Datasheet | Datasheet |
Category | AC Outlets 14 |
Manufacturer Eaton Tripp Lite | Connector - AC Output NEMA 5-15R (2), 5-20R (12) |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Metal |
Type PDU, Surge Protector | Energy 3840J |
Mounting Type Rack, Horizontal | Cord Length 15' (4.57m) |
Current - Max 20A | Approval Agency CSA, cUL, UL |
Region Utilized North America | Features Load Meter |
Overload Protection Circuit Breaker(s) | Weight 4.6 lbs (2.1 kg) |
Connector - AC Input NEMA 5-20P, NEMA L5-20P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 113,28000 Kč | 7 113,28 Kč |
| 5 | 6 639,10600 Kč | 33 195,53 Kč |
| 10 | 6 444,70600 Kč | 64 447,06 Kč |
| 25 | 6 196,45960 Kč | 154 911,49 Kč |
| Unit Price without VAT: | 7 113,28000 Kč |
|---|---|
| Unit Price with VAT: | 8 607,06880 Kč |















