2.00' (609.6mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P030-002-5

DigiKey Part Number
TL810-ND
Manufacturer
Manufacturer Product Number
P030-002-5
Description
CORD 18AWG 5-15P - IEC320 2' 5PK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Eaton Tripp Lite
Length
2.00' (609.6mm)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SJT
Features
5 Pack
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
412006-01Qualtek1 192189-412006-01-ND5,85000 KčSimilar
In-Stock: 32
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1569,77000 Kč569,77 Kč
10484,26500 Kč4 842,65 Kč
25453,94920 Kč11 348,73 Kč
50432,28440 Kč21 614,22 Kč
100411,66880 Kč41 166,88 Kč
250388,43368 Kč97 108,42 Kč
Manufacturers Standard Package
Unit Price without VAT:569,77000 Kč
Unit Price with VAT:689,42170 Kč