
PDUV20 | |
|---|---|
DigiKey Part Number | PDUV20-ND |
Manufacturer | |
Manufacturer Product Number | PDUV20 |
Description | PDU BASIC 5-15/20R 14 OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA L5-20P |
Packaging Bulk | AC Outlets 14 |
Part Status Active | Connector - AC Output NEMA 5-20R |
Type PDU (Power Distribution Unit) | Voltage - Input 120V |
Mounting Type Rack, Vertical | Housing Material Aluminum |
Current - Max 20A | Cord Length 15' (4.57m) |
Region Utilized North America | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 688,43000 Kč | 4 688,43 Kč |
| 5 | 4 375,81600 Kč | 21 879,08 Kč |
| 10 | 4 318,84800 Kč | 43 188,48 Kč |
| Unit Price without VAT: | 4 688,43000 Kč |
|---|---|
| Unit Price with VAT: | 5 673,00030 Kč |















