PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMV20

DigiKey Part Number
TL367-ND
Manufacturer
Manufacturer Product Number
PDUMV20
Description
POWER STRIP 28OUT RACK AMMETER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA L5-20P
Manufacturer
Eaton Tripp Lite
AC Outlets
28
Packaging
Bulk
Connector - AC Output
NEMA 5-20R
Part Status
Active
Voltage - Input
120V
Type
PDU (Power Distribution Unit)
Housing Material
Aluminum
Mounting Type
Rack, Vertical
Cord Length
15' (4.57m)
Current - Max
20A
Approval Agency
CSA, UL
Region Utilized
North America
Features
Load Meter
Overload Protection
Circuit Breaker(s)
Weight
5.4 lbs (2.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 069,68000 Kč6 069,68 Kč
55 664,92400 Kč28 324,62 Kč
105 499,08200 Kč54 990,82 Kč
255 287,27120 Kč132 181,78 Kč
Manufacturers Standard Package
Unit Price without VAT:6 069,68000 Kč
Unit Price with VAT:7 344,31280 Kč