PDU (Power Distribution Unit) Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMH15NET2LX

DigiKey Part Number
PDUMH15NET2LX-ND
Manufacturer
Manufacturer Product Number
PDUMH15NET2LX
Description
PDU SWITCHED 120V 1.4KW 15A 8 5-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
15A
Region Utilized
North America
Overload Protection
None
Connector - AC Input
NEMA 5-15P
AC Outlets
8
Connector - AC Output
NEMA 5-15R
Voltage - Input
100V, 120V, 127V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
12' (3.66m)
Approval Agency
NOM, UL
Features
Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 950,65000 Kč13 950,65 Kč
513 020,52400 Kč65 102,62 Kč
1012 639,24200 Kč126 392,42 Kč
Manufacturers Standard Package
Unit Price without VAT:13 950,65000 Kč
Unit Price with VAT:16 880,28650 Kč