
PDU15NETLX | |
|---|---|
DigiKey Part Number | TL1932-ND |
Manufacturer | |
Manufacturer Product Number | PDU15NETLX |
Description | 1.4KW 100/120/127V SINGLE-PHASE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 2 |
Packaging Bulk | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Metal |
Mounting Type Rack, Horizontal | Cord Length 6' (1.83m) |
Current - Max 15A | Approval Agency CSA, NOM, UL |
Region Utilized North America | Features Ethernet Control and Monitor Interface, Programmable Alerts, Load Meter |
Overload Protection None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 164,80000 Kč | 6 164,80 Kč |
| 10 | 5 645,06000 Kč | 56 450,60 Kč |
| Unit Price without VAT: | 6 164,80000 Kč |
|---|---|
| Unit Price with VAT: | 7 459,40800 Kč |













