12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P007-012

DigiKey Part Number
TL876-ND
Manufacturer
Manufacturer Product Number
P007-012
Description
CRD 14AWG NEMA5-15P - 320C13 12'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Eaton Tripp Lite
Shielding
Unshielded
Packaging
Bulk
Length
12.00' (3.66m)
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
125VAC
Number of Conductors
3
Current Rating (Amps)
15A
Cord Type
SJT
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
27LC-4B00-POWER-CORDStarTech.com1705214-27LC-4B00-POWER-CORD-ND613,57000 KčParametric Equivalent
In-Stock: 355
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1791,88000 Kč791,88 Kč
10673,13200 Kč6 731,32 Kč
25630,98720 Kč15 774,68 Kč
50600,88860 Kč30 044,43 Kč
100572,23740 Kč57 223,74 Kč
250556,84184 Kč139 210,46 Kč
Manufacturers Standard Package
Unit Price without VAT:791,88000 Kč
Unit Price with VAT:958,17480 Kč