
B021-SWHD-K | |
|---|---|
DigiKey Part Number | 95-B021-SWHD-K-ND |
Manufacturer | |
Manufacturer Product Number | B021-SWHD-K |
Description | 1U RACK-MOUNT SHORT-DEPTH HDMI K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Port Rack Mount Standard KVM |
Datasheet | Datasheet |
Category | Number of Ports 3 |
Manufacturer Eaton Tripp Lite | Peripherals HDMI Monitor, USB Keyboard, USB Mouse |
Packaging Box | Mounting Type Rack Mount |
Part Status Active | Includes HDMI/USB KVM Cable, Power Cord, Upgrade Cable |
Type Standard KVM | Size 18.92" L x 18.78" W x 1.69" H (480.6mm x 477.0mm x 42.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 801,72000 Kč | 41 801,72 Kč |
| Unit Price without VAT: | 41 801,72000 Kč |
|---|---|
| Unit Price with VAT: | 50 580,08120 Kč |
















