USB 2.0 Cable A Male to A Male 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR020-010

DigiKey Part Number
TL495-ND
Manufacturer
Manufacturer Product Number
UR020-010
Description
CBL USB2.0 A PLUG TO A PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
10.00' (3.05m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
-
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 651
Factory Stock: 2 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,84000 Kč244,84 Kč
10208,04800 Kč2 080,48 Kč
25195,02120 Kč4 875,53 Kč
50185,70640 Kč9 285,32 Kč
100176,84520 Kč17 684,52 Kč
250165,78088 Kč41 445,22 Kč
500157,87514 Kč78 937,57 Kč
1 000154,07283 Kč154 072,83 Kč
Manufacturers Standard Package
Unit Price without VAT:244,84000 Kč
Unit Price with VAT:296,25640 Kč