
TDPTC6S | |
|---|---|
DigiKey Part Number | 5073-TDPTC6S-ND |
Manufacturer | |
Manufacturer Product Number | TDPTC6S |
Description | PULL THROUGH RJ45 PLUG CAT6 SHIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Category | Ratings Cat6 |
Manufacturer L-com | Termination IDC |
Series | Wire Gauge 24-26 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 250V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 34,26600 Kč | 342,66 Kč |
| 25 | 32,10920 Kč | 802,73 Kč |
| 50 | 30,57420 Kč | 1 528,71 Kč |
| 100 | 29,11010 Kč | 2 911,01 Kč |
| 300 | 26,93837 Kč | 8 081,51 Kč |
| 500 | 25,98428 Kč | 12 992,14 Kč |
| 1 000 | 24,74401 Kč | 24 744,01 Kč |
| 2 500 | 23,19557 Kč | 57 988,93 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |











