
SMC10002URM | |
|---|---|
DigiKey Part Number | SMC10002URM-ND |
Manufacturer | |
Manufacturer Product Number | SMC10002URM |
Description | UPS INTERNATIONAL SMART TOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1kVA / 700W 110V, 115V, 120V |
Datasheet | Datasheet |
Category | AC Outlets 6 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 6.4 minutes |
Series | Voltage - Output 110V, 115V, 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Active | Output Connector NEMA 5-15R (6) |
Type Line Interactive (Input Regulation) | Cord Length 10' (3.05m) |
Voltage - Input 120VAC | Approval Agency CSA, FCC, NOM, UL |
Applications General Purpose, Industrial Control | Size / Dimension 12.520" L x 17.362" W (318.00mm x 441.00mm) |
Form Rackmount | Height 3.465" (88.00mm) |
Power - Rated 1kVA / 700W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 243,51000 Kč | 16 243,51 Kč |
| 5 | 15 160,53000 Kč | 75 802,65 Kč |
| 10 | 14 716,64200 Kč | 147 166,42 Kč |
| Unit Price without VAT: | 16 243,51000 Kč |
|---|---|
| Unit Price with VAT: | 19 654,64710 Kč |














