
PDUB151U | |
|---|---|
DigiKey Part Number | 95-PDUB151U-ND |
Manufacturer | |
Manufacturer Product Number | PDUB151U |
Description | 100-125V 12A SINGLE-PHASE HOT-SW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Overload Protection None |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA 5-15P (2) |
Packaging Bulk | AC Outlets 6 |
Part Status Active | Connector - AC Output NEMA 5-15R (6) |
Type PDU (Power Distribution Unit) | Voltage - Input 100 ~ 125V |
Mounting Type Rack, Horizontal | Housing Material Metal |
Current - Max 12A | Approval Agency CSA, UL |
Region Utilized North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 863,11000 Kč | 5 863,11 Kč |
| 5 | 5 472,31600 Kč | 27 361,58 Kč |
| 10 | 5 312,06300 Kč | 53 120,63 Kč |
| 25 | 5 107,44520 Kč | 127 686,13 Kč |
| Unit Price without VAT: | 5 863,11000 Kč |
|---|---|
| Unit Price with VAT: | 7 094,36310 Kč |

















