



S515L530-012 | |
|---|---|
DigiKey Part Number | 6020-S515L530-012-ND |
Manufacturer | |
Manufacturer Product Number | S515L530-012 |
Description | 1ft 5-15P to L5-30R Flex Adapter |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Orange NEMA 5-15P To NEMA L5-30R STW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA L5-30R | |
Number of Conductors | 3 | |
Cord Type | STW | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | Canada, United States | |
Color | Orange | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -40°C ~ 105°C | |
Features | Outdoor Use, Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,78000 Kč | 790,78 Kč |
| 10 | 672,04100 Kč | 6 720,41 Kč |
| 25 | 629,98200 Kč | 15 749,55 Kč |
| 50 | 599,92540 Kč | 29 996,27 Kč |
| 100 | 571,31570 Kč | 57 131,57 Kč |
| 250 | 535,58928 Kč | 133 897,32 Kč |
| Unit Price without VAT: | 790,78000 Kč |
|---|---|
| Unit Price with VAT: | 956,84380 Kč |








