Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
ASQ515P-BK
ASQ515P-BK

ASQ515P-BK

DigiKey Part Number
6020-ASQ515P-BK-ND
Manufacturer
Manufacturer Product Number
ASQ515P-BK
Description
AC PLUG NEMA 5-15P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125V
Manufacturer
AC Connectors
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Connector Style
NEMA 5-15P
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Blades
Approval Agency
cULus
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1440,33000 Kč440,33 Kč
10374,24700 Kč3 742,47 Kč
25350,81760 Kč8 770,44 Kč
50334,06980 Kč16 703,49 Kč
100318,13440 Kč31 813,44 Kč
250298,23460 Kč74 558,65 Kč
500284,01894 Kč142 009,47 Kč
Manufacturers Standard Package
Unit Price without VAT:440,33000 Kč
Unit Price with VAT:532,79930 Kč