



AS515RL | |
|---|---|
DigiKey Part Number | 6020-AS515RL-ND |
Manufacturer | |
Manufacturer Product Number | AS515RL |
Description | AC PLUG NEMA 5-15R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA 5-15R Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 125V |
Manufacturer AC Connectors | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Impact Resistant, Weather Resistant |
Connector Style NEMA 5-15R | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Female Sockets | Approval Agency cULus |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,23000 Kč | 518,23 Kč |
| 10 | 440,45400 Kč | 4 404,54 Kč |
| 25 | 412,87120 Kč | 10 321,78 Kč |
| 50 | 393,17080 Kč | 19 658,54 Kč |
| 100 | 374,41740 Kč | 37 441,74 Kč |
| 250 | 350,99752 Kč | 87 749,38 Kč |
| 500 | 334,26884 Kč | 167 134,42 Kč |
| Unit Price without VAT: | 518,23000 Kč |
|---|---|
| Unit Price with VAT: | 627,05830 Kč |






