Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
AS515PL
AS515PL

AS515PL

DigiKey Part Number
6020-AS515PL-ND
Manufacturer
Manufacturer Product Number
AS515PL
Description
AC PLUG NEMA 5-15P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125V
Manufacturer
AC Connectors
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Connector Style
NEMA 5-15P
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Blades
Approval Agency
cULus
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1337,23000 Kč337,23 Kč
10286,64400 Kč2 866,44 Kč
25268,69040 Kč6 717,26 Kč
50255,86480 Kč12 793,24 Kč
100243,65660 Kč24 365,66 Kč
250228,41372 Kč57 103,43 Kč
500217,52332 Kč108 761,66 Kč
1 000207,15535 Kč207 155,35 Kč
Manufacturers Standard Package
Unit Price without VAT:337,23000 Kč
Unit Price with VAT:408,04830 Kč
Alternate Color
AC PLUG NEMA 5-15P
In-Stock: 68
Unit Price: 321,48000 Kč