1.00' (304.8mm) Power Cord Black NEMA 5-20P To NEMA L5-20R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.00' (304.8mm) Power Cord Black NEMA 5-20P To NEMA L5-20R SJT
PAC520PLR1
PAC520PLR1

PAC520PLR1

DigiKey Part Number
5214-PAC520PLR1-ND
Manufacturer
Manufacturer Product Number
PAC520PLR1
Description
HEAVY DUTY EXTENSION CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Black NEMA 5-20P To NEMA L5-20R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
StarTech.com
Wire Gauge
12 AWG
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Length
1.00' (304.8mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-20P
Voltage Rating
125V
2nd Connector
NEMA L5-20R
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1639,81000 Kč639,81 Kč
10543,84800 Kč5 438,48 Kč
30503,28700 Kč15 098,61 Kč
50485,48220 Kč24 274,11 Kč
100462,32770 Kč46 232,77 Kč
250433,41468 Kč108 353,67 Kč
500412,75684 Kč206 378,42 Kč
Manufacturers Standard Package
Unit Price without VAT:639,81000 Kč
Unit Price with VAT:774,17010 Kč