
P005-010 | |
|---|---|
DigiKey Part Number | TL446-ND |
Manufacturer | |
Manufacturer Product Number | P005-010 |
Description | CORD 14AWG IEC 320-C14 - C13 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Approval Agency Marking CSA, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 100 ~ 250VAC |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,00000 Kč | 446,00 Kč |
| 10 | 379,05600 Kč | 3 790,56 Kč |
| 25 | 355,32800 Kč | 8 883,20 Kč |
| 50 | 338,37020 Kč | 16 918,51 Kč |
| 100 | 322,22690 Kč | 32 222,69 Kč |
| 250 | 302,06968 Kč | 75 517,42 Kč |
| 500 | 287,67134 Kč | 143 835,67 Kč |
| Unit Price without VAT: | 446,00000 Kč |
|---|---|
| Unit Price with VAT: | 539,66000 Kč |




























