3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P005-003

DigiKey Part Number
TL866-ND
Manufacturer
Manufacturer Product Number
P005-003
Description
CORD 14AWG IEC320C14 - 320C13 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Eaton Tripp Lite
Shielding
Unshielded
Packaging
Bulk
Length
3.00' (914.4mm)
Part Status
Active
Approval Agency Marking
CSA, cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
IEC 320-C14
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
100 ~ 250VAC
Number of Conductors
3
Current Rating (Amps)
15A
Cord Type
SJT
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 194
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,22000 Kč288,22 Kč
10244,90600 Kč2 449,06 Kč
25229,56920 Kč5 739,23 Kč
50218,61160 Kč10 930,58 Kč
100208,17750 Kč20 817,75 Kč
250195,15244 Kč48 788,11 Kč
500185,84754 Kč92 923,77 Kč
1 000176,98874 Kč176 988,74 Kč
Manufacturers Standard Package
Unit Price without VAT:288,22000 Kč
Unit Price with VAT:348,74620 Kč