
P004-015 | |
|---|---|
DigiKey Part Number | TL863-ND |
Manufacturer | |
Manufacturer Product Number | P004-015 |
Description | CORD 18AWG IEC 320-C14 - C13 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 15.00' (4.57m) |
Part Status Active | Approval Agency Marking CSA, cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 100 ~ 250VAC |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,91000 Kč | 296,91 Kč |
| 10 | 252,37500 Kč | 2 523,75 Kč |
| 25 | 236,56360 Kč | 5 914,09 Kč |
| 50 | 225,27080 Kč | 11 263,54 Kč |
| 100 | 214,52190 Kč | 21 452,19 Kč |
| 250 | 201,10120 Kč | 50 275,30 Kč |
| 500 | 191,51142 Kč | 95 755,71 Kč |
| 1 000 | 182,38401 Kč | 182 384,01 Kč |
| Unit Price without VAT: | 296,91000 Kč |
|---|---|
| Unit Price with VAT: | 359,26110 Kč |













