6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P036-006

DigiKey Part Number
TL464-ND
Manufacturer
Manufacturer Product Number
P036-006
Description
CORD 12AWG IEC320C20 - 320C19 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Eaton Tripp Lite
Length
6.00' (1.83m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C20
Voltage Rating
250VAC
2nd Connector
IEC 320-C19
Current Rating (Amps)
20A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SJT
Features
Strain Relief
Wire Gauge
12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 605
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1629,31000 Kč629,31 Kč
10534,84000 Kč5 348,40 Kč
25501,34840 Kč12 533,71 Kč
50477,43160 Kč23 871,58 Kč
100454,65920 Kč45 465,92 Kč
250426,22664 Kč106 556,66 Kč
500405,91192 Kč202 955,96 Kč
Manufacturers Standard Package
Unit Price without VAT:629,31000 Kč
Unit Price with VAT:761,46510 Kč