


PDUMH32HVATNET | |
|---|---|
DigiKey Part Number | PDUMH32HVATNET-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH32HVATNET |
Description | POWER OUTLET STRIPS PDU SWITCHED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Connector - AC Input IEC 309 (2) |
Manufacturer Eaton Tripp Lite | AC Outlets 18 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (16), C19 (2) |
Part Status Active | Voltage - Input 230V |
Type PDU (Power Distribution Unit) | Housing Material Metal |
Mounting Type Rack, Horizontal | Cord Length 10' (3.05m) |
Current - Max 32A | Approval Agency CE, EN, NOM |
Overload Protection Circuit Breaker(s) | Features Auto Transfer Switch, Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 686,82000 Kč | 31 686,82 Kč |
| Unit Price without VAT: | 31 686,82000 Kč |
|---|---|
| Unit Price with VAT: | 38 341,05220 Kč |












