4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P004-004-RD

DigiKey Part Number
TL595-ND
Manufacturer
Manufacturer Product Number
P004-004-RD
Description
CORD 18AWG IEC320C14 - 320C13 4'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Eaton Tripp Lite
Shielding
Unshielded
Packaging
Bulk
Length
4.00' (1.22m)
Part Status
Active
Approval Agency Marking
CSA, cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
IEC 320-C14
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
100 ~ 250VAC
Number of Conductors
3
Current Rating (Amps)
10A
Cord Type
SJT
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
87L3-8400-POWER-CORDStarTech.com05214-87L3-8400-POWER-CORD-ND357,05000 KčParametric Equivalent
AC-02204CompuCablePlusUSA7 7354771-AC-02204-ND160,80000 KčParametric Equivalent
AC-02204-BUCompuCablePlusUSA2 5234771-AC-02204-BU-ND177,06000 KčParametric Equivalent
AC-02204-GNCompuCablePlusUSA1 8244771-AC-02204-GN-ND177,06000 KčParametric Equivalent
AC-02204-RDCompuCablePlusUSA7414771-AC-02204-RD-ND177,06000 KčParametric Equivalent
In-Stock: 3
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,71000 Kč158,71 Kč
10134,89300 Kč1 348,93 Kč
25126,44280 Kč3 161,07 Kč
50120,40720 Kč6 020,36 Kč
100114,65940 Kč11 465,94 Kč
250107,48172 Kč26 870,43 Kč
500102,35462 Kč51 177,31 Kč
1 00097,47423 Kč97 474,23 Kč
Manufacturers Standard Package
Unit Price without VAT:158,71000 Kč
Unit Price with VAT:192,03910 Kč