
EVMIL620A | |
|---|---|
DigiKey Part Number | 95-EVMIL620A-ND |
Manufacturer | |
Manufacturer Product Number | EVMIL620A |
Description | EATON G4 SINGLE-PHASE METERED IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input IEC 320-C20, NEMA L6-20P |
Manufacturer Eaton Tripp Lite | AC Outlets 24 |
Packaging Box | Connector - AC Output C13 (12), C39 (12) |
Part Status Active | Voltage - Input 100 ~ 240V |
Type PDU, Surge Protector | Housing Material Aluminum |
Mounting Type Rack, Vertical | Cord Length 10' (3.05m) |
Region Utilized International | Approval Agency cTUVus |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 759,71000 Kč | 17 759,71 Kč |
| 5 | 16 575,57600 Kč | 82 877,88 Kč |
| 10 | 16 090,28900 Kč | 160 902,89 Kč |
| Unit Price without VAT: | 17 759,71000 Kč |
|---|---|
| Unit Price with VAT: | 21 489,24910 Kč |









