
P004-006-2C13 | |
|---|---|
DigiKey Part Number | TL597-ND |
Manufacturer | |
Manufacturer Product Number | P004-006-2C13 |
Description | CORD 18AWG IEC320C14 - 320C13 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 (2) SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Bulk | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 100 ~ 250VAC |
2nd Connector IEC 320-C13 (2) | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SJT | Features Y-Adapter |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,20000 Kč | 419,20 Kč |
| 10 | 356,25400 Kč | 3 562,54 Kč |
| 25 | 333,93840 Kč | 8 348,46 Kč |
| 50 | 318,00040 Kč | 15 900,02 Kč |
| 100 | 302,82810 Kč | 30 282,81 Kč |
| 250 | 283,88672 Kč | 70 971,68 Kč |
| 500 | 277,63884 Kč | 138 819,42 Kč |
| Unit Price without VAT: | 419,20000 Kč |
|---|---|
| Unit Price with VAT: | 507,23200 Kč |





















