
PE09601US-Y-SJT | |
|---|---|
DigiKey Part Number | 4627-PE09601US-Y-SJT-ND |
Manufacturer | |
Manufacturer Product Number | PE09601US-Y-SJT |
Description | CORD 18AWG C14 TO C13*2 120" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13 (2) SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Ease Electronics | Shielding Unshielded |
Series | Length 10.00' (3.05m) |
Packaging Bag | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 100 ~ 250VAC |
2nd Connector IEC 320-C13 (2) | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SJT | Features Y-Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 624,98000 Kč | 7 624,98 Kč |
| 10 | 6 482,51500 Kč | 64 825,15 Kč |
| 25 | 6 077,30920 Kč | 151 932,73 Kč |
| Unit Price without VAT: | 7 624,98000 Kč |
|---|---|
| Unit Price with VAT: | 9 226,22580 Kč |


