2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13, Left Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P004-002-13LA

DigiKey Part Number
TL1202-ND
Manufacturer
Manufacturer Product Number
P004-002-13LA
Description
CORD 18AWG IEC 320-C14 - C13 2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13, Left Angle SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Eaton Tripp Lite
Shielding
Unshielded
Packaging
Bulk
Length
2.00' (609.6mm)
Part Status
Active
Approval Agency Marking
CSA, cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
IEC 320-C14
Color
Black
2nd Connector
IEC 320-C13, Left Angle
Voltage Rating
100 ~ 250VAC
Number of Conductors
3
Current Rating (Amps)
10A
Cord Type
SJT
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 279
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,65000 Kč176,65 Kč
10150,13900 Kč1 501,39 Kč
25140,73280 Kč3 518,32 Kč
50134,01320 Kč6 700,66 Kč
100127,61690 Kč12 761,69 Kč
250119,63048 Kč29 907,62 Kč
500113,92358 Kč56 961,79 Kč
1 000108,49135 Kč108 491,35 Kč
Manufacturers Standard Package
Unit Price without VAT:176,65000 Kč
Unit Price with VAT:213,74650 Kč