



SUINT1500LCD2U | |
|---|---|
DigiKey Part Number | SUINT1500LCD2U-ND |
Manufacturer | |
Manufacturer Product Number | SUINT1500LCD2U |
Description | INTL UPS SYSTEM SMART |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1.5kVA / 1.35kW 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Category | AC Outlets 6 |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 4.5 minutes |
Series | Voltage - Output 200V, 208V, 220V, 230V, 240V |
Packaging Bulk | Input Connector IEC 320-C14 |
Part Status Active | Output Connector IEC 60320-C13 (6) |
Type Online (Double Conversion) | Approval Agency CSA |
Voltage - Input 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | Size / Dimension 9.450" L x 22.240" W (240.03mm x 564.90mm) |
Applications Network, Single Phase | Height 27.560" (700.02mm) |
Form Rackmount | Shelf Life Start Manufacture Charge Date |
Power - Rated 1.5kVA / 1.35kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 977,49000 Kč | 29 977,49 Kč |
| 5 | 27 978,82200 Kč | 139 894,11 Kč |
| Unit Price without VAT: | 29 977,49000 Kč |
|---|---|
| Unit Price with VAT: | 36 272,76290 Kč |














