4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P004-004

DigiKey Part Number
TL440-ND
Manufacturer
Manufacturer Product Number
P004-004
Description
CORD 18AWG IEC320C14 - 320C13 4'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Eaton Tripp Lite
Shielding
Unshielded
Packaging
Bulk
Length
4.00' (1.22m)
Part Status
Active
Approval Agency Marking
CSA, cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
IEC 320-C14
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
100 ~ 250VAC
Number of Conductors
3
Current Rating (Amps)
10A
Cord Type
SJT
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
87L3-8400-POWER-CORDStarTech.com195214-87L3-8400-POWER-CORD-ND359,49000 KčParametric Equivalent
AC-02204CompuCablePlusUSA7 7354771-AC-02204-ND161,89000 KčParametric Equivalent
AC-02204-BUCompuCablePlusUSA2 5984771-AC-02204-BU-ND178,27000 KčParametric Equivalent
AC-02204-GNCompuCablePlusUSA1 8244771-AC-02204-GN-ND178,27000 KčParametric Equivalent
AC-02204-RDCompuCablePlusUSA8424771-AC-02204-RD-ND178,27000 KčParametric Equivalent
In-Stock: 1 941
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,13000 Kč171,13 Kč
10145,39000 Kč1 453,90 Kč
25136,27720 Kč3 406,93 Kč
50129,77180 Kč6 488,59 Kč
100123,57530 Kč12 357,53 Kč
250115,84008 Kč28 960,02 Kč
500110,31468 Kč55 157,34 Kč
1 000105,05488 Kč105 054,88 Kč
Manufacturers Standard Package
Unit Price without VAT:171,13000 Kč
Unit Price with VAT:207,06730 Kč