P004-004-YW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1 941
Unit Price: 169,97000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 6
Unit Price: 174,56000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: 158,71000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 357,05000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 7 735
Unit Price: 160,80000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 2 523
Unit Price: 177,06000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 1 824
Unit Price: 177,06000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 741
Unit Price: 177,06000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 1 823
Unit Price: 177,06000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 183
Unit Price: 177,06000 Kč
Datasheet
4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P004-004-YW

DigiKey Part Number
TL596-ND
Manufacturer
Manufacturer Product Number
P004-004-YW
Description
CORD 18AWG IEC320C14 - 320C13 4'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Eaton Tripp Lite
Shielding
Unshielded
Packaging
Bulk
Length
4.00' (1.22m)
Part Status
Active
Approval Agency Marking
CSA, cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
IEC 320-C14
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
100 ~ 250VAC
Number of Conductors
3
Current Rating (Amps)
10A
Cord Type
SJT
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P004-004Eaton Tripp Lite1 941TL440-ND169,97000 KčParametric Equivalent
P004-004-BLEaton Tripp Lite6TL859-ND174,56000 KčParametric Equivalent
P004-004-RDEaton Tripp Lite3TL595-ND158,71000 KčParametric Equivalent
87L3-8400-POWER-CORDStarTech.com05214-87L3-8400-POWER-CORD-ND357,05000 KčParametric Equivalent
AC-02204CompuCablePlusUSA7 7354771-AC-02204-ND160,80000 KčParametric Equivalent
Available To Order
Factory Stock: 447
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,20000 Kč151,20 Kč
Manufacturers Standard Package
Unit Price without VAT:151,20000 Kč
Unit Price with VAT:182,95200 Kč