
640907-2 | |
|---|---|
DigiKey Part Number | A0906TR-ND - Tape & Reel (TR) A0906CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640907-2 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640907-2 Models |
Category | Length - Overall 1.012" (25.70mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.250" (6.35mm) |
Tab Length 0.305" (7.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 16,52960 Kč | 413,24 Kč |
| 50 | 15,74020 Kč | 787,01 Kč |
| 100 | 14,98840 Kč | 1 498,84 Kč |
| 250 | 14,04936 Kč | 3 512,34 Kč |
| 500 | 13,37824 Kč | 6 689,12 Kč |
| 1 000 | 12,73928 Kč | 12 739,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,94173 Kč | 29 854,33 Kč |
| 5 000 | 11,37201 Kč | 56 860,05 Kč |
| 7 500 | 11,36286 Kč | 85 221,45 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











