


Q2-F3X-1/2-01-MS50FT | |
|---|---|
DigiKey Part Number | Q2F3X012B-50-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/2-01-MS50FT |
Description | HEATSHRINK POLY 1/2" BLK 50' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.032" (0.81mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 50.0' (15.2m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.157" (3.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| 2 | 296,80500 Kč | 593,61 Kč |
| 3 | 282,63333 Kč | 847,90 Kč |
| 5 | 265,70800 Kč | 1 328,54 Kč |
| 7 | 255,15571 Kč | 1 786,09 Kč |
| 10 | 244,39600 Kč | 2 443,96 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |














