
PMV2-3RB-C | |
|---|---|
DigiKey Part Number | 298-20181-ND |
Manufacturer | |
Manufacturer Product Number | PMV2-3RB-C |
Description | CONN RING CIRC 14-16AWG M3 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Butted Seam, Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M3 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.230" (5.84mm) | Material - Insulation Vinyl |
Length - Overall 0.810" (20.57mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 25 | 21,35920 Kč | 533,98 Kč |
| 50 | 20,89720 Kč | 1 044,86 Kč |
| 100 | 20,44790 Kč | 2 044,79 Kč |
| 300 | 19,75353 Kč | 5 926,06 Kč |
| 500 | 19,43868 Kč | 9 719,34 Kč |
| 1 000 | 19,01894 Kč | 19 018,94 Kč |
| 2 500 | 18,47732 Kč | 46 193,30 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |












