
1-320627-0 | |
|---|---|
DigiKey Part Number | A09035TR-ND - Tape & Reel (TR) A09035CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-320627-0 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-320627-0 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Heavy Duty, Serrated Termination |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.046" (26.57mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 20,02100 Kč | 200,21 Kč |
| 25 | 18,76160 Kč | 469,04 Kč |
| 50 | 17,86060 Kč | 893,03 Kč |
| 100 | 17,00770 Kč | 1 700,77 Kč |
| 250 | 15,94196 Kč | 3 985,49 Kč |
| 500 | 15,18030 Kč | 7 590,15 Kč |
| 1 000 | 14,45557 Kč | 14 455,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,95725 Kč | 34 893,12 Kč |
| 5 000 | 13,29146 Kč | 66 457,30 Kč |
| 7 500 | 12,91687 Kč | 96 876,52 Kč |
| 12 500 | 12,46011 Kč | 155 751,38 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |













