
8-320554-1 | |
|---|---|
DigiKey Part Number | A136694-ND |
Manufacturer | |
Manufacturer Product Number | 8-320554-1 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-320554-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.797" (20.24mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-320551-1 | TE Connectivity AMP Connectors | 17 585 | A27237CT-ND | 8,97000 Kč | Parametric Equivalent |
| 2-31886-2 | TE Connectivity AMP Connectors | 25 953 | A27238CT-ND | 10,64000 Kč | Parametric Equivalent |
| 2-31890-1 | TE Connectivity AMP Connectors | 28 421 | A1061CT-ND | 8,97000 Kč | Parametric Equivalent |
| 2-320554-1 | TE Connectivity AMP Connectors | 10 201 | A27239CT-ND | 9,18000 Kč | Parametric Equivalent |
| 2-32948-1 | TE Connectivity AMP Connectors | 9 183 | A27308CT-ND | 21,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,33300 Kč | 193,33 Kč |
| 25 | 18,11920 Kč | 452,98 Kč |
| 50 | 17,25160 Kč | 862,58 Kč |
| 100 | 16,42790 Kč | 1 642,79 Kč |
| 300 | 15,20157 Kč | 4 560,47 Kč |
| 500 | 14,66266 Kč | 7 331,33 Kč |
| 1 000 | 13,96255 Kč | 13 962,55 Kč |
| 2 500 | 13,08858 Kč | 32 721,45 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |






















