
2-31886-2 | |
|---|---|
DigiKey Part Number | A27238TR-ND - Tape & Reel (TR) A27238CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31886-2 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31886-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.797" (20.24mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 8,98900 Kč | 89,89 Kč |
| 25 | 8,42560 Kč | 210,64 Kč |
| 50 | 8,02520 Kč | 401,26 Kč |
| 100 | 7,63940 Kč | 763,94 Kč |
| 250 | 7,16096 Kč | 1 790,24 Kč |
| 500 | 6,81850 Kč | 3 409,25 Kč |
| 1 000 | 6,49273 Kč | 6 492,73 Kč |
| 2 500 | 6,08597 Kč | 15 214,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,96934 Kč | 29 846,70 Kč |
| 10 000 | 5,68454 Kč | 56 845,40 Kč |
| 15 000 | 5,52430 Kč | 82 864,50 Kč |
| 25 000 | 5,32891 Kč | 133 222,75 Kč |
| 35 000 | 5,20401 Kč | 182 140,35 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |





