
2-320554-1 | |
|---|---|
DigiKey Part Number | A27239TR-ND - Tape & Reel (TR) A27239CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320554-1 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320554-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.797" (20.24mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,71700 Kč | 77,17 Kč |
| 25 | 7,23280 Kč | 180,82 Kč |
| 50 | 6,88640 Kč | 344,32 Kč |
| 100 | 6,55700 Kč | 655,70 Kč |
| 250 | 6,14568 Kč | 1 536,42 Kč |
| 500 | 5,85206 Kč | 2 926,03 Kč |
| 1 000 | 5,57259 Kč | 5 572,59 Kč |
| 2 500 | 5,22347 Kč | 13 058,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,12332 Kč | 25 616,60 Kč |
| 10 000 | 4,87885 Kč | 48 788,50 Kč |
| 15 000 | 4,74134 Kč | 71 120,10 Kč |
| 25 000 | 4,57362 Kč | 114 340,50 Kč |
| 35 000 | 4,46643 Kč | 156 325,05 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |



