
320554 | |
|---|---|
DigiKey Part Number | A27239-ND |
Manufacturer | |
Manufacturer Product Number | 320554 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320554 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.797" (20.24mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,37440 Kč | 184,36 Kč |
| 50 | 7,02180 Kč | 351,09 Kč |
| 100 | 6,68790 Kč | 668,79 Kč |
| 250 | 6,26748 Kč | 1 566,87 Kč |
| 500 | 5,96806 Kč | 2 984,03 Kč |
| 1 000 | 5,68311 Kč | 5 683,11 Kč |
| 3 000 | 5,25895 Kč | 15 776,85 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |






















